- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1553640
1553640
Phoenix Contact
Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Socket straight M12 - A-coded - Insulation displacemen ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - Ethernet CAT5 (1 Gbps) - 8-position - shielded - Socket straight M12 - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: 1553640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1553640
-
Alias/AKA:SACC-M12FS-8Q-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
4 Weeks
can ship
6/30/26
CUSTOMERS
ALSO BOUGHT