Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1553624

Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Plug angled M12 - D-coded - Insulation displacement ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Plug angled M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm
Search Keywords: 1553624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1553624
  • Alias/AKA:
    SACC-M12MRD-4Q-SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1553624 RoHS compliant?
Yes, 1553624 is RoHS compliant.
What is the lead time for 1553624?
The standard lead time for 1553624 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
5 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.68
5 +
$32.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!