Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1553190

Connector - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector - 5-position - Plug straight M12 - A-coded - Screw connection - knurl material: Stainless steel 1.4404 - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1553190
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1553190
Alias/AKA: SACC-M12MS-5CON-PG-9-VA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1553190 RoHS compliant?
Yes, 1553190 is RoHS compliant.
What is the lead time for 1553190?
The standard lead time for 1553190 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Ships today, if you order in
Manufacturer Stock:
19 can ship
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.24
5 +
$19.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!