- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1553006
1553006
Phoenix Contact
The 1553006 is a 4-position, D-coded M12 flush-type socket designed for Ethernet and PROFINET bus systems, featuring rear moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1553006 is a 4-position, D-coded M12 flush-type socket designed for Ethernet and PROFINET bus systems, featuring rear mounting and straight solder pin connections.
Search Keywords: 1553006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1553006
-
Alias/AKA:SACCDSIFSD4CONL180SCOSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 8/17/26
150
can ship 9/4/26
Minimum Order Quantity:
2
17 Weeks
can ship
10/5/26