- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1551914
1551914
Phoenix Contact
Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - rear/screw mounting with M12 thread - with 0.5 m TPE litz wire - 8 x ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type plug - 8-pos. - M12 SPEEDCON - rear/screw mounting with M12 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm²
Search Keywords: 1551914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1551914
-
Alias/AKA:SACCDSIMS8CONM1205SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
8 Weeks
can ship
8/3/26