- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1551888
1551888
Phoenix Contact
Sensor/actuator flush-type plug - 5-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with 0.5 m TPE litz ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/actuator flush-type plug - 5-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm²
Search Keywords: 1551888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1551888
-
Alias/AKA:SACCDSIMS5CONM1205SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
2
6 Weeks
can ship
7/20/26