- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1551875
1551875
Phoenix Contact
Sensor/actuator flush-type connector - 4-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with 0.5 m TPE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type connector - 4-pos. - M12 SPEEDCON - A-coded - rear/screw mounting with M12 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords: 1551875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1551875
-
Alias/AKA:SACCDSIMS4CONM1205SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
2
8 Weeks
can ship
7/3/26
Tariffs may apply for U.S. shipments