- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1551493
Phoenix Contact
1551493
Connector Accessories Housing Screw Connection Straight Die Cast Zinc Alloy Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Housing Screw Connection Straight Die Cast Zinc Alloy Nickel
Search Keywords: 1551493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1551493
-
Alias/AKA:SACC-M12-SCO-PLUG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Housing Screw Connection
-
Dimension:19.3 x 15 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 1551493 RoHS compliant?
Yes, 1551493 is RoHS compliant.
What is the lead time for 1551493?
The standard lead time for 1551493 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Manufacturer Stock:
2,154
can ship
7 Weeks
can ship
11/4/26