Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1551095 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Sensor/actuator box connection method M8 socket number of slots 8 number of positions 3 coding A -standard slot

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sensor/actuator box connection method M8 socket number of slots 8 number of positions 3 coding A -standard slot
Search Keywords: 1551095
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1551095
  • Alias/AKA:
    SACB- 8/3-10 0PUR-M8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Cable Length:
    10 m
  • Connector Type:
    8Circular
  • Cable Type:
    Master
  • Connector Type A:
    8Circular
  • Connector Type B:
    Not Included
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 7/1/24
Backorder
Qty
Unit Price
1
€170.196
3
€161.439
5 +
€159.401
Click for Quote
Log in to unlock special pricing