- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1551082
Phoenix Contact
1551082
Sensor/actuator box connection method M8 socket number of slots 8 number of positions 3 coding A -standard slot
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1551082
-
Alias/AKA:SACB-8/3-5-0PUR-M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type A:8Circular
-
Connector Type B:Not Included
-
Cable Length:5 m
-
Connector Type:8Circular
-
Cable Type:Master