- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1550698
1550698
Phoenix Contact
Cable ring - PVC - black - 8-pos. - conductor colors: white / brown / green / yellow / gray / pink / blue / red - cable length ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable ring - PVC - black - 8-pos. - conductor colors: white / brown / green / yellow / gray / pink / blue / red - cable length: 100 m
Search Keywords: 1550698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1550698
-
Alias/AKA:SAC-8P-100-0-PVC/0-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:100 m
-
Maximum Current Rating:2 A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
2 Weeks
can ship
6/24/26