help desk software

Halogen Free Cable Braid Polypropylene 6Conductors 26AWG 1.05mm Black/Gray Polyurethane 1m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Halogen Free Cable Braid Polypropylene 6Conductors 26AWG 1.05mm Black/Gray Polyurethane 1m
Search Keywords: 1550119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1550119
  • Alias/AKA:
    SAC-6P-MSC/1 0-188/FSC SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Number of Conductors:
    6
  • Conductor Material:
    Copper
  • Cable Length:
    1 m
  • Maximum Current Rating:
    N/A
  • Type:
    Halogen Free Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
11 Weeks can ship 2/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.78
5
$59.84
15
$56.96
30
$56.11
60
$55.26
105
$54.44
255 +
$53.62
Click for Quote
Log in to unlock special pricing