- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1548493
Phoenix Contact
1548493
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 8 - n ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1548493
-
Alias/AKA:SACB-8/3-L-10-0PUR-QO-0-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:8Circular
-
Connector Type B:Not Included
-
Cable Type:Sensor/Actuator
-
Cable Length:10 m
-
Connector Type A:8Circular