- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1548354
1548354
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 4 - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: QUICKON - 0.14 mm² ... 0.34 mm² - number of slots: 4 - number of positions: 3 - slot assignment: single - status display: No - Universal; master cable connection: Pluggable screw connection 180° - shielding: no
Search Keywords: 1548354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1548354
-
Alias/AKA:SACB- 4/3-C QO-0 34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$93.02
5
$85.87
10
$78.58
25
$76.41
50
$74.35
100
$73.24
250 +
$72.14
Click for Quote
Log in
to unlock special pricing