- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1543650
1543650
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with Pg9 thread - with straight sold ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 SPEEDCON - B-coded - rear/screw mounting with Pg9 thread - with straight solder connection
Search Keywords: 1543650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1543650
-
Alias/AKA:SACC-DSI-FSB-5CON-L180-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Flush Type Socket
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
6/15/26