- Home ›
- All Products›
- 1543508
1543508
Phoenix Contact
Cable assembly; M12 female; Right Angle; wire Leads; round; 65.6ft; 20.0m; 5-position
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable assembly; M12 female; Right Angle; wire Leads; round; 65.6ft; 20.0m; 5-position
Search Keywords: 1543508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1543508
-
Alias/AKA:SAC-5P-20-0-PUR/M12FR-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
3 Weeks
can ship
6/29/26