Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1543223

Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Insulation displacemen ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system connector - Ethernet CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Insulation displacement connection - knurl material: Nickel-plated brass - external cable diameter 4 mm ... 8 mm
Search Keywords: 1543223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1543223
Alias/AKA: SACC-M12MSD-4Q-SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1543223 RoHS compliant?
Yes, 1543223 is RoHS compliant.
What is the lead time for 1543223?
The standard lead time for 1543223 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
On Order:
40   can ship 12/2/26
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.55
5 +
$33.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!