- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1543029
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1543029
Connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Screw connection - knurl material: Nickel-plated brass - cable gland Pg7 - external cable diameter 4 mm ... 6 mm
Search Keywords: 1543029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1543029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1543029 discontinued?
Yes, 1543029 from Phoenix Contact is discontinued (end-of-life June 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1543029?
The recommended replacement for 1543029 is 1681127 from Phoenix Contact, available from OnlineComponents.com.
Is 1543029 RoHS compliant?
Yes, 1543029 is RoHS compliant.
What is the lead time for 1543029?
The standard lead time for 1543029 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.