Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1542716

Sensor/actuator flush-type plug - 8-pos. - M12-SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator flush-type plug - 8-pos. - M12-SPEEDCON - rear/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 8 x 0.25 mm²
Search Keywords: 1542716
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1542716
Alias/AKA: SACCDSIMS8CONPG905SCO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1542716 RoHS compliant?
Yes, 1542716 is RoHS compliant.
What is the lead time for 1542716?
The standard lead time for 1542716 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Manufacturer Stock:
145 can ship
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.12
5 +
$38.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!