- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1539512
1539512
Phoenix Contact
Cable assembly; M12 Female; M12 Male; round; Shielded; 4.92ft; 1.50m; 5-position
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable assembly; M12 Female; M12 Male; round; Shielded; 4.92ft; 1.50m; 5-position
Search Keywords: 1539512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1539512
-
Alias/AKA:SAC-5P-M12MS-1-5-920M12FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26