- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1537093
1537093
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - npn; master cable connection: Pluggable screw connection 180° - shielding: no
Search Keywords: 1537093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1537093
-
Alias/AKA:SACB-8/ 8-L-C NPN SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$116.40
5
$107.45
10
$98.32
25
$95.61
50
$93.03
100
$91.64
250 +
$90.26
Click for Quote
Log in
to unlock special pricing