- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1535590
1535590
Phoenix Contact
Cable ring - PUR/PVC black - 5-pos. - conductor colors: Brown/white/blue/black/gray - cable length: 100 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable ring - PUR/PVC black - 5-pos. - conductor colors: Brown/white/blue/black/gray - cable length: 100 m
Search Keywords: 1535590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1535590
-
Alias/AKA:SAC-5P-100-0-186/0-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:5
-
Conductor Material:Copper
-
Cable Length:100 m
-
Maximum Current Rating:N/A
-
Type:Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26