Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1535215

Bus system flush-type socket - PROFINET - 4-pos. - M12-SPEEDCON - D-coded - front/screw mounting with M16 thread - can be posi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system flush-type socket - PROFINET - 4-pos. - M12-SPEEDCON - D-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords: 1535215
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1535215
Alias/AKA: SACCECFSD4CONM1605SCO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1535215 RoHS compliant?
Yes, 1535215 is RoHS compliant.
What is the lead time for 1535215?
The standard lead time for 1535215 is approximately 77 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
77 Weeks can ship 5/11/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.25
5 +
$22.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!