- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1534614
1534614
Phoenix Contact
Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - rear/screw mounting with M16 thread - with 5 m b ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - rear/screw mounting with M16 thread - with 5 m bus cable - 2 x 2 x 0.14 mm²
Search Keywords: 1534614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1534614
-
Alias/AKA:SACCBPM12FSD4CONM1650931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments