- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1534591
1534591
Phoenix Contact
Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - rear/screw mounting with M16 thread - with 1 m b ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - rear/screw mounting with M16 thread - with 1 m bus cable - 2 x 2 x 0.14 mm²
Search Keywords: 1534591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1534591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
11 Weeks
can ship
8/26/26