Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1534481

Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system flush-type socket - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - rear/screw mounting with M16 thread - with 2 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Search Keywords: 1534481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1534481
Alias/AKA: SACCBPM12FS5CONM1620920
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1534481 RoHS compliant?
Yes, 1534481 is RoHS compliant.
What is the lead time for 1534481?
The standard lead time for 1534481 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$80.22
5 +
$76.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!