- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1533615
1533615
Phoenix Contact
Sensor/Actuator 5m 22AWG Circular to Circular 5 to 5 Position M-F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator 5m 22AWG Circular to Circular 5 to 5 Position M-F
Search Keywords: 1533615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1533615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/6/26
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$42.68
10
$42.48
25
$41.86
50
$41.64
100
$41.44
250 +
$41.22
Click for Quote
Log in
to unlock special pricing