- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1530854
1530854
Phoenix Contact
Cable assembly; M12 Female; M12 Male; round; Shielded; 82ft; 25.0m; 5-position
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable assembly; M12 Female; M12 Male; round; Shielded; 82ft; 25.0m; 5-position
Search Keywords: 1530854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1530854
-
Alias/AKA:SAC5PM12MS250PURM12FSSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
3 Weeks
can ship
6/29/26