- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1528484
1528484
Phoenix Contact
Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - front/screw mounting with M16 thread - can be po ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type socket - Ethernet - 4-pos. - M12 - shielded - D-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m bus cable - 2 x 2 x 0.14 mm²
Search Keywords: 1528484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1528484
-
Alias/AKA:SACCECM12FSD4CONM1605931
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26