- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1527964
1527964
Phoenix Contact
Valve connectors - 3-position - Valve connector CI (9.4 mm) - Screw connection - cable gland Pg9 - external cable diameter 6 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - 3-position - Valve connector CI (9.4 mm) - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1527964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1527964
-
Alias/AKA:SACC-V-3CON-PG7/CI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$6.39
100
$5.66
250
$5.35
500
$5.27
1,000
$5.14
2,500
$5.07
5,000 +
$4.99
Click for Quote
Log in
to unlock special pricing