Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1527948

Valve connectors - Universal - 5-position - Valve connector AD (pressure switch) - with 2 LEDs - Screw connection - cable glan ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Valve connectors - Universal - 5-position - Valve connector AD (pressure switch) - with 2 LEDs - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1527948
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1527948
Alias/AKA: SACC-V-5CON-PG9/AD-2L-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1527948 RoHS compliant?
Yes, 1527948 is RoHS compliant.
What is the lead time for 1527948?
The standard lead time for 1527948 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$20.96
5 +
$19.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!