- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1527935
Phoenix Contact
1527935
Valve connectors - Universal - 3-position - Valve connector A - with 1 LED - connected with Varistor - Screw connection - cabl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1527935
-
Alias/AKA:SACCV3CONPG9A1LSV240V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Valve Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:-25 to 85 °C