- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1527896
1527896
Phoenix Contact
Valve connectors - 3-position - Valve connector BI (11 mm) - with 1 LED - connected with Varistor - Screw connection - cable g ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Valve connectors - 3-position - Valve connector BI (11 mm) - with 1 LED - connected with Varistor - Screw connection - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1527896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1527896
-
Alias/AKA:SACC-V-3CON-PG9/BI-1L-SV-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$17.09
25
$15.25
50
$14.16
100
$13.39
250
$13.19
500
$12.87
1,000 +
$12.68
Click for Quote
Log in
to unlock special pricing