- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1525636
1525636
Phoenix Contact
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting with M16 thread - wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system flush-type plug - DeviceNet/CANopen - 5-pos. - M12 - shielded - A-coded - front/screw mounting with M16 thread - with 1 m bus cable - 2 x 0.2 mm² - 2 x 0.32 mm²
Search Keywords: 1525636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1525636
-
Alias/AKA:SACCECM12MS5CONM1610920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments