- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1524789
1524789
Phoenix Contact
Sensor/actuator flush-type socket - 4-pos. - M8 - rear/screw mounting with M8 thread - polarity protection - with straight sol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 4-pos. - M8 - rear/screw mounting with M8 thread - polarity protection - with straight solder connection - model with 6 mm long terminal pins
Search Keywords: 1524789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1524789
-
Alias/AKA:SACCDSIVM8FS4CONL18006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26