- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 1524776
1524776
Phoenix Contact
Sensor/actuator flush-type socket - 3-pos. - M8 - rear/screw mounting with M8 thread - polarity protection - with straight sol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 3-pos. - M8 - rear/screw mounting with M8 thread - polarity protection - with straight solder connection - model with 6 mm long terminal pins
Search Keywords: 1524776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1524776
-
Alias/AKA:SACCDSIVM8FS3CONL18006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Accessory Type:Sensor/Actuator Flush Type Socket
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/22/26
Minimum Order Quantity:
2
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$14.03
10
$13.33
20 +
$12.66
Click for Quote
Log in
to unlock special pricing