- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1523502
1523502
Phoenix Contact
Sensor/Actuator flush-type plug - 8-pos. - M12-SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/Actuator flush-type plug - 8-pos. - M12-SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m TPE litz wire - 8 x 0.25 mm²
Search Keywords: 1523502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1523502
-
Alias/AKA:SACC-EC-MS-8CON-M160-5-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments