- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1523463
1523463
Phoenix Contact
Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type plug - 4-pos. - M12 SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - with 0.5 m TPE litz wire - 4 x 0.34 mm²
Search Keywords: 1523463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1523463
-
Alias/AKA:SACC-EC-MS-4CON-M160-5-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/13/26