Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1521588

Sensor/actuator connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connecti ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sensor/actuator connector - Universal - 4-position - Socket straight M12 SPEEDCON - A-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 3.5 mm ... 6 mm
Search Keywords: 1521588
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1521588
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Accessory Type: Sensor/Actuator Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1521588 discontinued?
Yes, 1521588 from Phoenix Contact is discontinued (end-of-life June 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1521588?
The recommended replacement for 1521588 is 1641688 from Phoenix Contact, available from OnlineComponents.com.
Is 1521588 RoHS compliant?
Yes, 1521588 is RoHS compliant.
What is the lead time for 1521588?
The standard lead time for 1521588 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$26.34
10 +
$16.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!