Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1521261

Bus system connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Screw connect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bus system connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug straight M12 - D-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1521261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1521261
Alias/AKA: SACC-M12MSD-4CON-PG-9-SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1521261 RoHS compliant?
Yes, 1521261 is RoHS compliant.
What is the lead time for 1521261?
The standard lead time for 1521261 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Manufacturer Stock:
353 can ship
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.12
5 +
$35.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!