- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1521067
Phoenix Contact
1521067
Cable Assembly Bus System 40m 24AWG Circular to Circular 5 to 5 POS M-F
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1521067
-
Alias/AKA:SAC-5P-M12MS40-0-920M12FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25