- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1517592
1517592
Phoenix Contact
Master cable for sensor/actuator boxes - without PE conductor - unshielded - material PUR/PVC - 10-pos. - 8 x 0.34 mm² and 2 x ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Master cable for sensor/actuator boxes - without PE conductor - unshielded - material PUR/PVC - 10-pos. - 8 x 0.34 mm² and 2 x 0.75 mm² - length: 50 m
Search Keywords: 1517592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1517592
-
Alias/AKA:SACB-8X0-34/2X0-75-50-PUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments