- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1517152
Phoenix Contact
1517152
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - number o ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1517152
-
Alias/AKA:SACB-6/12-L-10-0PUR-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:6M12 Circular
-
Connector Type B:Not Included
-
Cable Type:Sensor/Actuator
-
Cable Length:10 m
-
Connector Type A:6M12 Circular