- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1516739
1516739
Phoenix Contact
Sensor/actuator box header - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box header - application: Standard - connection method: M12-SPEEDCON-socket Metal - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Pluggable screw connection - shielding: no
Search Keywords: 1516739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1516739
-
Alias/AKA:SACB-4/-8-L-C-GG-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26