- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1516713
1516713
Phoenix Contact
Connector hood with an integrated connector - for M12 sensor/actuator boxes with metal thread and pluggable screw connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector hood with an integrated connector - for M12 sensor/actuator boxes with metal thread and pluggable screw connection - for 4 - 6 or 8 slots
Search Keywords: 1516713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1516713
-
Alias/AKA:SACB-C-H180-8/16-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Integrated Connector
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26