Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1516551

Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - sl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Metal - number of slots: 6 - slot assignment: single - status display: No; master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords: 1516551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1516551
Alias/AKA: SACB-C-H180-6-6-5-0PUR-SCO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1516551 RoHS compliant?
Yes, 1516551 is RoHS compliant.
What is the lead time for 1516551?
The standard lead time for 1516551 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$71.82
5 +
$68.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!