- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1516205
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1516205
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of position ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M16 plug connection 90° - shielding: no
Search Keywords: 1516205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1516205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Gender:PIN/SKT
Product Guides
+
Frequently Asked Questions
Is 1516205 discontinued?
Yes, 1516205 from Phoenix Contact is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1516205?
The recommended replacement for 1516205 is 1166980 from Phoenix Contact, available from OnlineComponents.com.
Is 1516205 RoHS compliant?
Yes, 1516205 is RoHS compliant.
What is the lead time for 1516205?
The standard lead time for 1516205 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.