Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1516182

Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of position ...

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M16 plug connection 90° - shielding: no
Search Keywords: 1516182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1516182
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1516182 discontinued?
Yes, 1516182 from Phoenix Contact is discontinued (end-of-life December 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1516182?
The recommended replacement for 1516182 is 1197406 from Phoenix Contact, available from OnlineComponents.com.
Is 1516182 RoHS compliant?
Yes, 1516182 is RoHS compliant.
What is the lead time for 1516182?
The standard lead time for 1516182 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!