- Home ›
- All Products›
- 1514870
Phoenix Contact
1514870
Cable Assembly Sensor/Actuator 0.5m 24AWG Circular 5 POS M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Sensor/Actuator 0.5m 24AWG Circular 5 POS M
Search Keywords: 1514870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1514870
-
Alias/AKA:SACC-DSI-M12MS-5CON-PG90-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Rating:60 V
-
Family:1554681
-
Maximum Current Rating:4 A
-
Cable Type:Sensor/Actuator
-
Wire Size:24 AWG
-
Contact Termination:N/A
-
Connector Type:Circular
-
Operating Temperature:-25 to 85 °C
-
Connector Type A:Circular
-
Gender:M
-
Cable Length:0.5 m
-
Connector Type B:Not Included
Product Guides
+
Frequently Asked Questions
Is 1514870 RoHS compliant?
Yes, 1514870 is RoHS compliant.
What is the lead time for 1514870?
The standard lead time for 1514870 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26