- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1513758
1513758
Phoenix Contact
The 1513758 is an 8-position, A-coded M12 flush-type socket designed for front-panel mounting, pre-assembled with a 0.5 m TPE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1513758 is an 8-position, A-coded M12 flush-type socket designed for front-panel mounting, pre-assembled with a 0.5 m TPE litz wire for sensor and actuator connections.
Search Keywords: 1513758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1513758
-
Alias/AKA:SACC-E-M12FS-8CON-PG9/0-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Sensor/Actuator Cable
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
3 Weeks
can ship
6/23/26
CUSTOMERS
ALSO BOUGHT